500SSP2S2M6QEA

E-Switch
612-500SSP2S2M6QEA
500SSP2S2M6QEA

Mfr.:

Description:
Slide Switches Slide, SPDT, On-(On), Through Hole, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
3,31 € 33,10 €
2,70 € 67,50 €
2,15 € 215,00 €
2,11 € 1.055,00 €
1,99 € 1.990,00 €
1,89 € 4.725,00 €
1,82 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - (ON)
2 A, 5 A
2 A, 5 A
120 VAC
28 VDC
PC Pin
Standard
Through Hole, Right Angle
Silver
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.16 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050