500SSP1S3M7REA

E-Switch
612-500SSP1S3M7REA
500SSP1S3M7REA

Mfr.:

Description:
Slide Switches 2A 240VAC On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
3,28 € 32,80 €
2,81 € 70,25 €
2,65 € 265,00 €
2,51 € 632,52 €
2,38 € 1.199,52 €
2,27 € 2.288,16 €
2,18 € 5.493,60 €
2,13 € 10.735,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - ON
20 mA
400 mA
20 VAC
20 VDC
PC Pin
Standard
Through Hole
Gold
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 63
Subcategory: Switches
Travel: 2.16 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.