500SSP1S1M7REA

E-Switch
612-500-A172
500SSP1S1M7REA

Mfr.:

Description:
Slide Switches SPDT ON-ON PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,10 € 31,00 €
2,62 € 65,50 €
2,50 € 250,00 €
2,36 € 594,72 €
2,25 € 1.134,00 €
2,15 € 2.167,20 €
2,06 € 5.191,20 €
2,02 € 10.180,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
20 mA
5 A
20 VAC
20 VDC
PC Pin
Standard
Through Hole
Gold
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 63
Subcategory: Switches
Travel: 2.16 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99