500SDP1S1M51QEA

E-Switch
612-500SDP1S1M51QEA
500SDP1S1M51QEA

Mfr.:

Description:
Slide Switches 5A 120VAC or 28VDC On-None-On DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 976,00 €
4,46 € 1.115,00 €
4,42 € 2.210,00 €
4,24 € 4.240,00 €
3,96 € 9.900,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
DPDT
ON - ON
2 A, 5 A
5 A
120 VAC
28 VDC
PC Pin
Standard
Panel Mount, Snap-In
Silver
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.