500ASSP3M6RE

E-Switch
612-500AP3M6R
500ASSP3M6RE

Mfr.:

Description:
Slide Switches SPDT ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 216   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 736,56 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
1 A, 3 A
20 VAC
20 VDC
PC Pin
Slide
Through Hole, Right Angle
Gold
500A
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 54
Subcategory: Switches
Travel: 3.05 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99