500ASSP1MTQE5MMACTUATOR

E-Switch
612-1MTQE5MMACTUATOR
500ASSP1MTQE5MMACTUATOR

Mfr.:

Description:
Slide Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 540   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 1.150,20 €
1,91 € 1.959,66 €
1,68 € 4.263,84 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
500A
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 54
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99