5000416LAMP

E-Switch
612-5000416LAMP
5000416LAMP

Mfr.:

Description:
Switch Fixings LED GREEN 6VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €
8,70 € 87,00 €
8,06 € 201,50 €
7,69 € 384,50 €
7,43 € 743,00 €
6,54 € 1.635,00 €
6,04 € 3.020,00 €
5,54 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
RoHS:  
Hardware
LED
Pushbutton Switches
X16
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Illuminated
Illumination Colour: Green
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99