5000214TRANSPARENTLENS

E-Switch
612-5000214TRNSPRNTL
5000214TRANSPARENTLENS

Mfr.:

Description:
Switch Fixings Red Transparent Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,53 € 15,30 €
1,52 € 76,00 €
1,19 € 119,00 €
1,12 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
Indicators
Lens
X16
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 14 mm
Illumination Colour: Red
Length: 15.2 mm
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 21.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8541401000
CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99