400AWMSP1R1M7QE

E-Switch
612-400AWMSP1R1M7QE
400AWMSP1R1M7QE

Mfr.:

Description:
Rocker Switches Sealed Rocker Switch SPDT 3A 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,59 € 64,75 €
2,53 € 126,50 €
2,34 € 234,00 €
2,30 € 575,00 €
2,12 € 1.060,00 €
1,97 € 1.970,00 €
1,85 € 4.625,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Subminiature Rocker Switch
Non-Illuminated
SPDT
ON - NONE - ON
1 A, 3 A
120 VAC, 250 VAC
28 VDC
Solder Pin
Rocker
Through Hole
Sealed
Silver
IP67
Bulk
Actuator Material: Nylon
Actuator Style: Rocker
Brand: E-Switch
Flammability Rating: UL 94 HB
Housing Material: Nylon
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: 400A
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.