320.09E11blu

E-Switch
612-32009-BLU
320.09E11blu

Mfr.:

Description:
Tactile Switches RND BLUE CAP 320

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,68 € 16,80 €
1,54 € 38,50 €
1,39 € 139,00 €
1,32 € 330,00 €
1,26 € 630,00 €
1,20 € 1.200,00 €
1,14 € 2.850,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
PCB Mount
Straight
Plunger
135 gf
25 mA
50 VDC
SPST
PC Pin
Blue
320
1000000 Cycle
Bulk
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Caps
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.6 mm
Type: Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8536509031
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99