320.03E11.08RED

E-Switch
612-320.03E11.08RED
320.03E11.08RED

Mfr.:

Description:
Tactile Switches Tactile PB RED Cap SPST-NO 0.025A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,97 € 19,70 €
1,86 € 46,50 €
1,70 € 170,00 €
1,56 € 390,00 €
1,54 € 770,00 €
1,48 € 1.480,00 €
1,38 € 3.450,00 €
1,33 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
Straight
7.4 mm
OFF - (ON)
135 gf
25 mA
50 VDC
No
SPST
Through Hole
Red
12.4 mm
12.4 mm
320
1000000 Cycle
Bulk
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.6 mm
Type: Tactile Pushbutton Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99