300DP7J1BLKM7RE

E-Switch
612-300DP7J1BLKM7RE
300DP7J1BLKM7RE

Mfr.:

Description:
Rocker Switches Rocker, DPDT, On-On-(On), Through Hole, Right Angle, Vertical, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 216   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 1.401,84 €
6,11 € 1.649,70 €
5,73 € 3.094,20 €
5,50 € 5.643,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature Rocker Switch
Non-Illuminated
DPDT
ON - ON - (ON)
5 A
20 VAC
20 VDC
PC Pin
Rocker
Through Hole
Epoxy Sealed
Gold
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Rocker Switches
Series: 300
Factory Pack Quantity: 54
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.