300AWDP3J3M6QE

E-Switch
612-300AWDP3J3M6QE
300AWDP3J3M6QE

Mfr.:

Description:
Rocker Switches Mini Rocker Sealed DPDT 5A 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
4,15 € 41,50 €
3,92 € 98,00 €
3,78 € 189,00 €
3,60 € 360,00 €
3,44 € 860,00 €
3,14 € 1.570,00 €
2,98 € 2.980,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature Rocker Switch
Non-Illuminated
DPDT
ON - OFF - ON
2 A, 5 A
120 VAC, 250 VAC
28 VDC
PC Pin
Rocker
Through Hole
Epoxy
Silver
IP67
Bulk
Actuator Style: Rocker
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: 300A
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.