300AWDP1J6WHTM7RE

E-Switch
612-0AWDP1J6WHTM7RE
300AWDP1J6WHTM7RE

Mfr.:

Description:
Rocker Switches ROCKER, 0.4VA 20VAC/VDC, DPDT On-On, Through Hole, Right Angle, Vertical PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 800,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature Rocker Switch
Non-Illuminated
DPDT
ON - ON
20 VAC
20 VDC
PC Pin
Rocker
Through Hole
Epoxy
Gold
IP67
Bulk
Actuator Style: Rocker
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 0.4 VA
Product Type: Rocker Switches
Series: 300A
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.