300AWDP1J1VS2RE

E-Switch
612-300AWDP1J1VS2RE
300AWDP1J1VS2RE

Mfr.:

Description:
Rocker Switches Mini Rocker Sealed DPDT 0.4VA 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
4,11 € 41,10 €
3,89 € 97,25 €
3,75 € 187,50 €
3,57 € 357,00 €
3,41 € 852,50 €
3,11 € 1.555,00 €
2,95 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature Rocker Switch
Non-Illuminated
DPDT
ON - NONE - ON
20 VAC
20 VDC
PC Pin
Rocker
Through Hole
Epoxy
Gold
IP67
Bulk
Actuator Style: Rocker
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 0.4 VA
Product Type: Rocker Switches
Series: 300A
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.