25MMREDLENS

E-Switch
612-25MMREDLENS
25MMREDLENS

Mfr.:

Description:
Switch Fixings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
6,76 € 67,60 €
5,83 € 145,75 €
5,68 € 284,00 €
5,50 € 550,00 €
4,78 € 1.195,00 €
4,44 € 2.220,00 €
4,01 € 4.010,00 €
3,73 € 9.325,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
Indicators
Lens
Illuminated pushbutton switches
25 mm switch housing
Brand: E-Switch
Color: Red (Transparent)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Oil and watertight seal gasket
Outside Diameter: 17.9 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180