1RRED

E-Switch
612-1R-RD
1RRED

Mfr.:

Description:
Switch Bezels / Switch Caps 9 X 5MM RND CAP RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.889

Stock:
19.889 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,169 € 1,69 €
0,163 € 4,08 €
0,158 € 7,90 €
0,153 € 15,30 €
0,144 € 36,00 €
0,14 € 70,00 €
0,137 € 137,00 €
0,115 € 287,50 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap
Pushbutton and Toggle Switches
MTH, TL4201Z, TL2201Z, TL3301SP, TL1105JA, TL1105SP Series
Red
CAPS
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 9.09 mm
Length: 2.84 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25000
Subcategory: Switch Accessories
Unit Weight: 132,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH