1RDGR

E-Switch
612-1R-DGR
1RDGR

Mfr.:

Description:
Switch Bezels / Switch Caps RND DARK GRAY CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.931

Stock:
1.931 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,178 € 1,78 €
0,172 € 4,30 €
0,167 € 8,35 €
0,159 € 15,90 €
0,15 € 37,50 €
0,146 € 73,00 €
0,139 € 139,00 €
0,134 € 335,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap
Pushbutton and Toggle Switches
MTH, TL4201Z, TL2201Z, TL3301SP, TL1105JA, TL1105SP Series
Dark Gray
CAPS
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 9.09 mm
Length: 2.84 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25000
Subcategory: Switch Accessories
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH