1DRED

E-Switch
612-1D-RD
1DRED

Mfr.:

Description:
Switch Bezels / Switch Caps 9 X 5MM SQ CAP RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45.490

Stock:
45.490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,165 € 1,65 €
0,159 € 3,98 €
0,154 € 7,70 €
0,15 € 15,00 €
0,139 € 34,75 €
0,135 € 67,50 €
0,129 € 129,00 €
0,108 € 270,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton and Toggle Switches
MTH, PBH,TL2230, TL2285, TL4201Z, TL2201Z, TL3301SP, TL1105JA, TL1105SP Series
Red
CAPS
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 9 mm
Length: 5 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25000
Subcategory: Switch Accessories
Unit Weight: 174,424 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH