1CBLU

E-Switch
612-1C-BLU
1CBLU

Mfr.:

Description:
Switch Bezels / Switch Caps 9 X 5MM RECT CAP BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25000   Multiples: 25000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,102 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap
Pushbutton and Toggle Switches
MTH, TL4201Z, TL2201Z, TL3301SP, TL1105JA, TL1105SP Series
Blue
CAPS
Brand: E-Switch
Height: 9.09 mm
Length: 5.08 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25000
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH