100SP1K2B25M1QE

E-Switch
612-100SP1K2B25M1QE
100SP1K2B25M1QE

Mfr.:

Description:
Toggle Switches TOGGLE, 5A 120VAC/28VDC, SPDT On-On, Panel Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
5,13 € 51,30 €
4,42 € 110,50 €
4,38 € 236,52 €
4,13 € 446,04 €
3,95 € 1.066,50 €
3,44 € 1.857,60 €
3,09 € 3.170,34 €
2,94 € 7.461,72 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
2 A, 5 A
120 VAC
28 VDC
1/4-40
Epoxy
Silver
100
Bulk
Actuator Length: 14.73 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Lever
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 54
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99