100DP1T1B1M53QE

E-Switch
612-100DP1T1B1M53QE
100DP1T1B1M53QE

Mfr.:

Description:
Toggle Switches 5A 120VAC / 28VDC 2A 250VAC, ON-ON, DPDT, NO HARDWARE INCLUDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,25 € 32,50 €
3,07 € 76,75 €
2,94 € 147,00 €
2,81 € 281,00 €
2,63 € 710,10 €
2,52 € 1.360,80 €
2,41 € 2.602,80 €

Similar Product

E-Switch 100DP1T1B1M53QEH
E-Switch
Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
100
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 270
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.