1003P3T8B13VS2REH

E-Switch
612-003P3T8B13VS2REH
1003P3T8B13VS2REH

Mfr.:

Description:
Toggle Switches TOGGLE, 3PDT , On-On, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 5.846,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
3PDT
ON - ON
Panel Mount
PC Pin
20 VAC
20 VDC
15/32-32
Standard
Epoxy
Gold
100
Bulk
Actuator Length: 18 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 96
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.