1003P2T1B1M2RE

E-Switch
612-1003P2T1B1M2RE
1003P2T1B1M2RE

Mfr.:

Description:
Toggle Switches 0.4VA @ 20V (AC/DC) On-None-(On) PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 216   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 1.099,44 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
3PDT
ON - (ON)
Panel Mount
PC Pin
20 VAC
20 VDC
1/4-40
Standard
Epoxy
Gold
100
Bulk
Actuator Length: 10.41 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 54
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99