SF047

Dynawave
678-SF047
SF047

Mfr.:

Description:
RF Cable Assemblies SpaceFlex 047 Series: 0.058, 70 %, ETFE BLK 0.011, Foil, BRD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527

Stock:
527
Can Dispatch Immediately
On Order:
473
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
8,93 € 89,30 €
8,41 € 210,25 €
7,98 € 798,00 €
7,12 € 1.780,00 €
6,69 € 3.345,00 €
5,91 € 5.910,00 €
5,61 € 11.220,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Cable Assemblies
50 Ohms
100 GHz
Black
Bulk
Brand: Dynawave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Space-Flex
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Tradename: Space-Flex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

SpaceFlex™ Space-Grade Cables

Dynawave SpaceFlex™ Space-Grade Cable is designed for both current and future space applications and delivers mission-critical performance in advanced systems. Built with optimized materials, this cable is durable enough to withstand harsh vibrations, shock, temperature extremes, and the radiation of space. This cable maintains lightweight, low-profile configurations while providing excellent high-frequency, low-loss, and phase-stable performance. Dynawave SpaceFlex Space-Grade Cable is suitable for LEO, MEO, and GEO satellite applications where highly reliable, long-term performance is crucial.