DT-NS-036

Dynawave
678-DT-NS-036
DT-NS-036

Mfr.:

Description:
RF Cable Assemblies SMA Plug to N Plug 1 8GHz, 36in

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,16 € 281,16 €
260,52 € 2.605,20 €
251,17 € 6.279,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Cable Assemblies
Bulk
Brand: Dynawave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Cable Assemblies
Series: DynaTest
Subcategory: Cable Assemblies
Tradename: DynaTest
Part # Aliases: WIN18-SMNM-036
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99