DF218

Dynawave
678-DF218
DF218

Mfr.:

Description:
Coaxial Cables Low Loss Flexible Cable, DF218, 0.291"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.020

Stock:
1.020 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,83 € 34,83 €
30,51 € 305,10 €
29,19 € 729,75 €
28,25 € 1.412,50 €
27,31 € 2.731,00 €
25,80 € 6.450,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Coaxial Cables
50 Ohms
Copper
Flouroplastic
DF
Brand: Dynawave
Jacket Colour: Gray
Maximum Temperature: + 125 C
Product Type: Coaxial Cables
Shielding: Foil
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DynaFlex Cables

Dynawave DynaFlex Cables are designed for applications that require operating frequencies up to 100GHz. These cables ensure optimal functionality and efficiency where standard alternatives tend to fall short and offer robust construction for harsh environments. This series offers a flexible alternative to semi-rigid cables for dense, high-frequency interconnects. It provides broadband performance up to 100GHz with low loss, high shielding, and enhanced handling capabilities. Dynawave DynaFlex Cables are compatible with standard .047 connectors and provide a small diameter that is ideal for high-density gangmate applications.