9954-0881-6247

Dynawave
678-9954-0881-6247
9954-0881-6247

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA JACK 4 HOLE FLANGE MOUNT FIELD REPLACEABLE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
SMA
Jack (Socket)
50 Ohms
26.5 GHz
Solder
Straight
Standard
Panel Mount
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Dynawave
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Insertion Loss: 0.03 dB
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 9954
Subcategory: RF Interconnects
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.