MN1300

613-MN1300
MN1300

Mfr.:

Description:
Consumer Battery & Photo Battery 1.5V SIZE D

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Duracell
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Non-Rechargeable
D
1.5 V
15 Ah
Alkaline
Pressure Contact
- 20 C
+ 54 C
Brand: Duracell
Product Type: Consumer Battery & Photo Battery
Factory Pack Quantity: 112
Subcategory: Battery
Tradename: CopperTop
Part # Aliases: 41333658698
Unit Weight: 139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8506100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.