RM-2025-62M3

Not Assigned
RM-2025-62M3

Mfr.:

Description:
Routers 1.6 GHz - 2.5 GHz Mini OEM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Routers
Routers
2.025 GHz to 2.11 GHz
UART, USB
- 40 C
+ 85 C
Brand: Doodle Labs
Dimensions: 47 mm x 28 mm x 5 mm
Flash: 32 MB
IP Rating: IP50
Memory Type: Flash
Operating Supply Voltage: 5 V
Product Type: Routers
RAM: 64 MB
Series: 1.6 GHz - 2.5 GHz Mini OEM
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0