EK-2450-SR

332-EK-2450-SR
EK-2450-SR

Mfr.:

Description:
Antenna Development Tools Evaluation Kit for 2.4 GHz Smart Radio (RM-2450-2H, all versions). Accessories to simplify bench testing. Contents include:2x low gain antennas, 2x antenna cables, ethernet board, 12-pin cable, 4-pin cable. Smart Radio is not included.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Antenna Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
2.4 GHz to 2.483 GHz
RM-2450
Brand: Doodle Labs
Dimensions: 131 mm x 60 mm x 4 mm
Product Type: Antenna Development Tools
Subcategory: Development Tools
Unit Weight: 121,661 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For detailed design-in documentation, please reach out to Doodle Labs. www.doodlelabs.com/contact-us

Please contact a Mouser Technical Sales Representative for further information.

5-0719-04.

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DOODLE LABS