DT070CTFT-PTS1

Displaytech
758-DT070CTFT-PTS
DT070CTFT-PTS1

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT LCD Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 88   Multiples: 44
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,15 € 7.493,20 €
5.016 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
180 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
RGB
Capacitive Touch Panel
LED
420 cd/m2
154.08 mm x 85.92 mm
165 mm x 100 mm x 7.45 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 44
Subcategory: Displays
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99