DT070BTFT-HB

Displaytech
758-DT070BTFTHB
DT070BTFT-HB

Mfr.:

Description:
TFT Displays & Accessories 7 in IPS TFT LVDS 1024 (RGB) x 600

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TFT LCD Display Modules
Transmissive
7 in
1024 x 600
Without Touch Panel
LED
154.21 x 85.92
164.9 mm x 100 mm x 5.7 mm
3.3 V
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524119000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524199900
BRHTS:
85241100
ECCN:
EAR99