DT070ATFT-PTS

Displaytech
758-DT070ATFTPTS
DT070ATFT-PTS

Mfr.:

Description:
TFT Displays & Accessories 7.0" PCAP Display 480x800 RGB TFT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TFT LCD Displays
Transmissive
7 in
WVGA
480 x 800
I2C
With Touch Panel
154.08 mm x 85.92 mm
164.9 mm x 100 mm
Bulk
Brand: Displaytech
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
9013807000
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.