DT050TFT-PTS

Displaytech
758-DT050TFT-PTS
DT050TFT-PTS

Mfr.:

Description:
TFT Displays & Accessories 5.0in a-Si TFT Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,76 € 5.576,00 €

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
40 mA
TFT LCD Displays
Transmissive
5 in
WVGA
800 x 480
RGB
Capacitive Touch Panel
LED
260 cd/m2
108 mm x 64.8 mm
121.1 mm x 76.2 mm x 4.75 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.