DT035CTFT-IPS-SHB

Displaytech
758-DT035CTFTIPSSHB
DT035CTFT-IPS-SHB

Mfr.:

Description:
TFT Displays & Accessories 3.5" RGB IPS LCD Module SPI HI-Brightness

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 288   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,07 € 5.780,16 €

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
3.5 in
HVGA
320 x 480
SPI
Without Touch Panel
1000 cd/m2
54.4 mm x 86.24 mm x 3.5 mm
3.3 V
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: DT035C
Factory Pack Quantity: 144
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DT035CTFT 3.5" IPS LCD Modules

Displaytech DT035CTFT 3.5" IPS LCD Modules offer a wide formfactor with a resolution of 320 x 480 pixels. These LCD modules are composed of an LCD panel, display drivers, an FPC display cable with RGB and SPI interface, and an adjustable LED backlight unit. The DT035CTFT-IPS-SHB-PTS module is equipped with an additional capacitive touch panel. These LCD modules feature an 80° viewing angle, 30ms response time, and 30000 hours of backlight life. The DT035CTFT modules operate from -20°C to 70°C temperature range. Typical applications include industrial devices, consumer devices, and medical devices.