DT035CTFT-IPS-SHB-PTS

Displaytech
758-035CTFTIPSSHBPTS
DT035CTFT-IPS-SHB-PTS

Mfr.:

Description:
TFT Displays & Accessories 3.5" RGB IPS LCD Module SPI HI-Brightness with Cap Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,59 € 43,59 €
36,02 € 360,20 €
31,66 € 3.166,00 €

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
3.5 in
HVGA
320 x 480
SPI
Capacitive Touch Panel
850 cd/m2
54.4 mm x 86.24 mm x 5.5 mm
3.3 V
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: DT035C
Factory Pack Quantity: 144
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

DT035CTFT 3.5" IPS LCD Modules

Displaytech DT035CTFT 3.5" IPS LCD Modules offer a wide formfactor with a resolution of 320 x 480 pixels. These LCD modules are composed of an LCD panel, display drivers, an FPC display cable with RGB and SPI interface, and an adjustable LED backlight unit. The DT035CTFT-IPS-SHB-PTS module is equipped with an additional capacitive touch panel. These LCD modules feature an 80° viewing angle, 30ms response time, and 30000 hours of backlight life. The DT035CTFT modules operate from -20°C to 70°C temperature range. Typical applications include industrial devices, consumer devices, and medical devices.