DT028CTFT-PTS2

Displaytech
758-DT028CTFT-PTS2
DT028CTFT-PTS2

Mfr.:

Description:
TFT Displays & Accessories 2.8 in TFT LCD w/ Touch Screen
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,76 € 36,76 €
30,15 € 301,50 €
25,67 € 2.567,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Display Modules
Transmissive
2.8 in
240 x 320
Parallel, RGB, SPI
With Touch Panel
LED
43.2 mm x 57.6 mm
50 mm x 69.2 mm x 2.7 mm
2.5 V to 3.3 V
Bulk
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 180
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.