64128M FC BW-RGB

Displaytech
758-S64128MFCBW-RGB
64128M FC BW-RGB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 128X64 FSTN RGB Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,71 € 22,71 €
18,22 € 182,20 €
15,62 € 1.562,00 €
15,13 € 7.565,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
128 x 64
Transflective
FSTN Positive
77.4 mm x 52.4 mm x 10.5 mm
LED Red, Green, Blue
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 100
Style: RGB
Subcategory: Displays
Part # Aliases: S64128M FC BW-RGB
Unit Weight: 134,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

RGB Backlights

Displaytech RGB Backlights feature composite Red, Green, and Blue LEDs. The three colors can be connected and turned on individually or in combination to achieve a variety of colors. Displaytech's RGB Backlights were introduced as a way to provide a splash of color and added functionality to a black and white display.