64128LX FC BW-3

Displaytech
758-S64128LXW3
64128LX FC BW-3

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 128X64 FSTN FPC Interface Wht Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 5.225,00 €
10,16 € 10.160,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
128 x 64
Transflective
FSTN Positive
68.8 mm x 49.2 mm x 8.5 mm
LED White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 100
Style: White
Subcategory: Displays
Part # Aliases: S64128LX FC BW-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.