202G BC BW

Displaytech
758-202GBCBW
202G BC BW

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x2 Char Display STN Y/G 6 oclock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,69 € 26,69 €
20,91 € 209,10 €
18,26 € 1.826,00 €
16,74 € 8.370,00 €

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
20 x 2
116 mm x 37 mm x 13.9 mm
85 mm x 19.8 mm
STN Positive
LED Yellow-Green
Yellow-Green
5 V
Tray
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.