EA uniTFT070-A

Display Visions
790-EAUNITFT070-A
EA uniTFT070-A

Mfr.:

Description:
TFT Displays & Accessories 7.0 inch TFT Intelligent Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,75 € 546,75 €
491,80 € 4.918,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LED Displays
7 in
1024 x 600
I2C, RS-232, SPI, USB
Without Touch Panel
LED, White
169 mm x 105 mm
3.3 V
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EA uniTFT
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: UNITFT070-A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

EA uniTFT 7" TFT Displays

DISPLAY VISIONS EA uniTFT 7" TFT Displays are In-Plane Switching (IPS) 1024x600 pixels intelligent displays with 16-bit RGB and white LED backlight. They are available in versions with and without touch panels. The 7" uniTFT displays feature object-oriented screen layout, vector graphics with lossless zooming and turning, and alpha blending. They incorporate both vectorized ASCII and Unicode fonts. The 7" uniTFT displays offer seven serial interfaces: USB, 2 x RS232, 2 x SPI, and 2 x I2C.

EA 5"/7"/10.1" uniTFTs Larger Display Modules

DISPLAY VISIONS EA 5"/7"/10.1" UniTFTs Larger Intelligent Display Modules are IPS Thin Film Transistor (TFT) displays with and without touch panel. These DISPLAY VISIONS EA displays are available in different panel sizes like 5" with 800x480 pixels, 7" with 1024x600 pixels, and 10.1" with 1280x800 pixels. The uniTFT displays come with analog-resistive or capacitive multi-touch (PCAP). These displays feature object-oriented screen layouts, vector graphics with lossless zooming and turning, and alpha-blending. The uniTFT displays incorporate seven serial interfaces, including USB, 2 x RS232, 2 x SPI, and 2 x I2C. These displays provide an opportunity to design with uniSKETCH Windows design software.