EA eDIPTFT70-ATP

Display Visions
790-EDIPTFT70-ATP
EA eDIPTFT70-ATP

Mfr.:

Description:
TFT Displays & Accessories 7.0 inch Touch TFT Intelligent Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
592,76 € 1.778,28 €
534,41 € 5.344,10 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
700 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
I2C, RS-232, SPI
Resistive Touch Panel
LED
400 cd/m2
170 mm x 112 mm x 13.9 mm
5 V
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: EDIPTFT70-ATP
Unit Weight: 315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8531200000
CAHTS:
8531901000
USHTS:
8531901500
ECCN:
EAR99

eDIP TFT Displays

DISPLAY VISIONS eDIP TFT Displays are intelligent display modules designed to be up and running immediately, providing full functionality from the first minute. These displays feature a wide 3.3V to 5.0V operating range and can use an RS-232, I2C, or SPI interface. These display modules are offered with a diagonal size of 3.2", 4.3", 5.7" and 7.0", and with or without a touch panel. The eDIP TFT Displays include an energy-saving LED backlight, with brightness that can be varied by 0% to 100% by command. All character sets and control/graphic functions for the display and the touch panel are available immediately.