EA eDIPTFT32-A

Display Visions
790-EDIPTFT32-A
EA eDIPTFT32-A

Mfr.:

Description:
TFT Displays & Accessories 3.2 inch TFT Intelligent Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,05 € 233,05 €
204,38 € 2.043,80 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
10 mA
TFT LCD Displays
Transmissive
3.2 in
QVGA
320 x 240
I2C, RS-232, SPI
Without Touch Panel
LED
700 cd/m2
82 mm x 60.5 mm x 12 mm
5.5 V
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: EDIPTFT32-A
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8531200000
CAHTS:
8531901000
USHTS:
8531901500
ECCN:
EAR99