EA eDIP160W-7LWTP

Display Visions
790-EDIP160W-7LWTP
EA eDIP160W-7LWTP

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 160x104 Intl.Blk/Wht FSTN w/ Touch Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,92 € 135,92 €
129,49 € 1.294,90 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
160 x 104
FSTN Positive
81.5 mm x 67.5 mm x 13.6 mm
I2C BUS, RS-232, or SPI BUS
LED, White
With Touch Panel
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: EDIP160W-7LWTP EA EDIP160W-7LWT
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CNHTS:
8524919000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

eDIP Graphic Displays

DISPLAY VISIONS eDIP graphic displays are equipped with industry-leading integrated intelligence, a variety of integrated fonts, and a range of sophisticated graphics functions. These display modules come ready to operate with an operating voltage of 5V, are controlled by RS-232, SPI, or I2C interfaces, and require no programming of character sets and graphics routines. These devices are available with an integrated touch panel and are equipped with LED lighting with adjustable dimming.