EA W202B-NLW

Display Visions
790-EAW202B-NLW
EA W202B-NLW

Mfr.:

Description:
OLED Displays & Accessories 2x20, 5.56mm, blue-white LED B./L.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,06 € 43,06 €
35,32 € 353,20 €
30,86 € 3.086,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
20 x 2
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: W202B-NLW
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8541490000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99