EA W162-X9LG

Display Visions
790-EAW162-X9LG
EA W162-X9LG

Mfr.:

Description:
OLED Displays & Accessories Yel/Grn 2x16 5.5mm 66x16mm viewing area

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,56 € 35,56 €
28,92 € 289,20 €
25,10 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Green, Yellow
16 x 2
66 mm x 16 mm
85 mm x 36 mm x 10 mm
3-Wire
15 mA to 50 mA
3.3 V to 5 V
+ 80 C
- 40 C
Brand: Display Visions
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: W162-X9LG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Displays with 4- & 8-bit Controllers

DISPLAY VISIONS OLED Displays with 4- and 8-bit Controllers are suitable for industrial applications, thanks to an extended operating temperature range of -40 to +80ºC. These displays maintain full contrast and an extremely fast response time of 10µs, even down to -40ºC. They also require no contrast adjustment and have no limitation in viewing angle at temperature extremes. Thanks to the patented OLED technology, the displays reach a lifetime of 14k hours, even at the maximum operating temperature of +80ºC (half brightness)--and the probable lifetime at room temperature is over 100,000 hours. These OLED displays provide all-important character sets as standard, including English, Japanese, European (8-bit interface only), and Cyrillic. With the well-known 4-bit and 8-bit parallel interface, the new OLED displays are similar to the HD44780 standard. The OLED technology provides a contrast ratio of a minimum of 2000:1, due to its real black background and active technology. Character display counts range from 2x8 to 4x20 and single-supply operation is available at 5V and 3.3V without modification.