EA TFT050-84ATS

Display Visions
790-EATFT05084ATS
EA TFT050-84ATS

Mfr.:

Description:
TFT Displays & Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,22 € 85,22 €
71,63 € 716,30 €
63,83 € 6.383,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
110 mA
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
With Touch Panel
LED
750 cd/m2
108 mm x 64 mm
120.7 mm x 75.8 mm x 4.475 mm
3.3 V
Bulk
Background Colour: White
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Subcategory: Displays
Part # Aliases: TFT050-84ATS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99