EA TFT035-32ANN

790-EATFT035-32ANN
EA TFT035-32ANN

Mfr.:

Description:
TFT Displays & Accessories 3.5 in TFT LCD Non Touch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 mA
TFT LCD Displays
Transmissive
3.5 in
320 x 240
Parallel RGB
Without Touch Panel
LED, White
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm x 3.26 mm
3.3 V
Bulk
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 10
Subcategory: Displays
Part # Aliases: TFT035-32ANN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8528591500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.