EA SER162-BNLEK

Display Visions
790-EASER162-BNLEK
EA SER162-BNLEK

Mfr.:

Description:
LCD Character Display Modules & Accessories 2x16 Yellow/Green RS-232 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,89 € 183,89 €
159,25 € 1.592,50 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Dot Matrix LCD Displays
16 x 2
122 mm x 44 mm x 29 mm
99 mm x 24 mm
LED Yellow-Green
RS-232
Yellow / Green
5 V
EA SER
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: SER162-BNLEK
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Electronic Assembly Serial Displays and Graphic Display Control
Modules

Electronic Assembly has a variety of alternate ordering options
for this display. These options can include changes to such
things as supply voltage, interface, and dip-switch. Options
will need to be quoted first as an additional fee on top of the
cost of the display itself.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0110-17

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

LCD Serial Displays

DISPLAY VISIONS LCD Serial Displays feature a high contrast supertwist LCD and a front bezel with antiglare glass. These text display devices have a supply voltage of +5.0V or optional +9.35V. Transfer rate can be set by a jumper on 300, 1200, 2400, or 9600 Baud. All cursor controls are performed automatically.